Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-747707-0 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E81956 UL 94V-0 |
SKU: | AMP2-747707-0 |
Insert Material: | Brass |
Post Size: | .026 in / .66 mm |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Copper |
PCB Termination Area Plating Finish: | Bright |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Approved Standards: | UL E81956 |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | 3.07 mm / .121 in |
PCB Mount Retention Type: | 4-40 Retention Insert |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Boardlock Plating Material: | Tin over Copper |
Boardlock Material: | Brass |
Panel Mount Feature: | Without |
Mating Connector Lock Type: | Insert Boardlocks |
Circuit Application: | Signal |
Sealable: | No |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 2 |
Connector System: | Board-to-Board |
Grounding Straps: | Without |
Grounding Indents: | Without |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
2-747707-0
Specifications
Detailed Description
Enhance your connectivity with our high-performance AMPLIMITE HD-20 series D-Sub Connector. Designed for optimal functionality, this receptacle features UL E81956 and UL 94V-0 standards compliance, ensuring reliable operation. With a 6A amperage and 15 gold-plated contacts housed in durable thermoplastic, it guarantees secure and efficient connections. Its board mount design, 2-row configuration, and 2.74mm pitch make installation a breeze. The phosphor bronze contacts provide excellent conductivity, while the front metal shell ensures durability. Perfect for a wide range of applications, this connector is RoHS compliant, meeting environmental standards with ease. Elevate your connectivity solutions with this top-of-the-line D-Sub Connector.