| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-748003-0 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Pitch: | 2.74 mm |
| Number of Positions: | 9 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP2-748003-0 |
2-748003-0
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, featuring a durable thermoplastic housing and UL 94V-0 compliance for safety. This high-performance connector boasts a plug gender, with two rows and nine contacts for optimal signal transmission. The contacts are made of brass with gold plating, ensuring reliable conductivity. Designed for board mount installation with a 2.74mm pitch, it offers a standard profile and a front metal shell for added protection. Perfect for various industrial applications, this connector comes in a convenient tube packaging. Upgrade your connectivity solutions with the AMPLIMITE HD-20.

