| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-928344-3 |
| Color: | Gray |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 3 |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 2-928344-3 |
| SKU: | AMP2-928344-3 |
2-928344-3
| Heilind Number: | AMP2-928344-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-928344-3 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your appliance connections with our RAST 5 IDC Receptacle Housing in sleek gray. Crafted from durable PA 6/6 material, this single-row connector features a secure cable mount design, perfect for free-hanging installations. With a dependable crimp termination method and a 5mm pitch, it offers seamless integration for power applications. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures reliable performance in various environments. Mating with ease and featuring a locking retention mechanism, it guarantees a stable connection. Designed for wire-to-board setups, this connector is an essential component for your PCB assembly projects. Rest assured of its quality, as it complies with RoHS regulations for environmental sustainability. Upgrade your connectivity solutions with this high-performance PCB socket receptacle.

