| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-964286-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2-964286-1 |
2-964286-1
| Heilind Number: | AMP2-964286-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-964286-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with this JPT A REC 2.8 Contact SWS Au. Designed for high performance, it features a durable construction with a tin contact plating, suitable for a wide operating temperature range from -40 to 150°C (-40 to 302°F). With a 30A amperage rating and a versatile wire size compatibility of .5 - 1mm², it offers reliable power transmission. The F-Crimp provides secure termination, while the locking lance and receptacle design ensure a stable connection. Rest assured of its quality and environmental compliance with its RoHS certification. Upgrade your automotive connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 2-964286-1 Application Tooling | ![]() |
| TE Connectivity 2151060-1 | TE Connectivity 2-964286-1 Application Tooling | ![]() |
| TE Connectivity 2151060-2 | TE Connectivity 2-964286-1 Application Tooling | ![]() |
| TE Connectivity 2151062-2 | TE Connectivity 2-964286-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 2-964286-1 Application Tooling | ![]() |
| TE Connectivity 7-2151060-7 | TE Connectivity 2-964286-1 Application Tooling | ![]() |
| TE Connectivity 7-2151911-7 | TE Connectivity 2-964286-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2-964286-1 Application Tooling | ![]() |
| TE Connectivity 5-2151060-1 | TE Connectivity 2-964286-1 Application Tooling | ![]() |
| TE Connectivity 5-2151060-2 | TE Connectivity 2-964286-1 Application Tooling | ![]() |
| TE Connectivity 2390276-2 | TE Connectivity 2-964286-1 Application Tooling | ![]() |
| TE Connectivity 2390276-1 | TE Connectivity 2-964286-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963293-1 | ![]() | |
| TE Connectivity 963294-1 | ![]() |


