| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-967325-2 |
| Gender: | Housing for female terminals |
| Pitch: | .276 in, 7 mm |
| IP Rating: | IP69K |
| Polarization: | No |
| Body Material: | Other |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.22 in |
| Cable Exit Angle: | 180° |
| Height: | 1.291 in, 32.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Gray |
| Serviceable: | No |
| Mating Pin Diameter: | .098 in, 2.5 mm |
| Connector Code : | 2 |
| Blank Cavity Position: | 4 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-967325-2 |
| SKU: | AMP2-967325-2 |
2-967325-2
Specifications
Detailed Description
Enhance your automotive electrical systems with this durable housing for female terminals, designed for seamless wire-to-wire connectivity. With a pitch of 7mm (.276 in) and IP69K rating, it ensures reliable performance even in harsh environments. Crafted from UL 94-HB compliant material, it guarantees safety and longevity. This 4-position connector, part of the Industrial & Commercial Transportation series, operates flawlessly in a wide temperature range from -40 to 120°C (-40 to 248°F). Its sealable design adds an extra layer of protection, while the 180° cable exit angle offers flexibility in installation. Suitable for various voltage architectures including 12V, 24V, 42V, and 48V, it is an essential component for your automotive applications. With a sleek gray body and primary locking feature, it combines functionality with aesthetics. RoHS compliant and meticulously engineered, it meets the highest industry standards for quality and performance. Upgrade your automotive connectors with this top-of-the-line accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2023 | PCN-23-174011 - Location Change. TE Connectivity is transferring two production assembly lines that produce the part number(s) stated below from TE Connectivity Plant located in Esztergom, Hungary to TE Connectivity Plant in Tangier, Morocco. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. | Download | |||
| 03/20/2023 | PCN-23-163608 - Process Improvement. The change is necessary to improve the assembly process within TE of the coupling ring component on the housing. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 10/28/2022 | P-22-023285 - transfer of tool and/or processes from TE Connectivity Hungary to TE Connectivity Morocco ICT. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released | Download | |||
| 07/15/2022 | PCN-22-143834 - Drawing Change. TE Connectivity is making a drawing change to document the use of PBT-type material for the coupling ring component used in EMEA assembly region for the product drawing(s) listed below. | Download | |||
| 03/14/2022 | PCN-21-120149 - Manufacturing Location Change . The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the PBT-type Material Coupling Component. No fit, form or function change. Part geometries off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed. | Download | |||
| 08/16/2021 | PCN-21-108046 - Alternate 2nd source material. TE Connectivity is approving an alternate 2nd source material for the DIN Socket Connector assemblies with part number(s) listed below. The 2nd source is a PA66 GF30 similar to the current material used in production for the Coupling Ring component. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||

