| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-967627-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 12 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.083 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-967627-1 |
| SKU: | AMP2-967627-1 |
2-967627-1
Specifications
Detailed Description
Enhance wire connectivity with this 12-position housing for male terminals, part of the AMP MCP 2.8 Connector System. Designed for industrial and commercial transportation applications, this housing features a 5mm pitch and is suitable for signal circuitry. With a voltage rating of 28 V DC and a wide operating temperature range from -40 to 120°C, it ensures reliable performance in diverse environments. The natural-colored housing, made of PA GF material, offers durability and longevity. With a compact design and a 180° cable exit angle, it facilitates efficient wire-to-wire connections. The primary locking feature on the terminals provides secure mating, while the absence of sealability makes it ideal for non-serviceable installations. RoHS compliance ensures environmentally friendly manufacturing. Install and integrate seamlessly, meeting the demands of automotive connectivity with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-968972-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/29/2020 | P-20-019010 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. | Download | |||


