| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 200346-2 |
| Series: | AMP M Series |
| Housing Material: | Phenolic GF |
| Mount Type: | Panel |
| Pitch: | .129 in, 3.3 mm |
| Contact Type: | Socket |
| Package Quantity: | 203 |
| Number of Positions: | 20 |
| Housing Color: | Black |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 1.56 in, 39.62 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5050 |
| Connector Length: | 23.24 mm, .915 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 11.18 mm, .44 in |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 200346-2 |
| SKU: | AMP200346-2 |
200346-2
Specifications
Detailed Description
Enhance your power connectivity with this Female Block housing, a vital component in the AMP M Series. Crafted from durable Phenolic GF material in sleek black, it offers 20 socket contacts with a 3.3mm pitch for secure panel mounting. Meeting UL 94V-0 flammability standards, this industrial-grade connector ensures reliable performance in extreme temperatures ranging from -55 to 150°C (-67 to 302°F). With a screw mount feature and a height of 1.56 inches (39.62mm), it provides easy installation and efficient cable-to-cable or cable-to-panel connections. RoHS compliant, this high-quality housing is packaged in cartons for convenience, with 203 units per package. Elevate your power systems with this essential connector, ideal for various applications in the industrial sector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200389-2 | GUIDE PIN KIT | ![]() |
| TE Connectivity 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 201356-1 | ![]() |


