| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007193-1 |
| Termination Method: | Through Hole - Solder |
| Number of Ports: | 1 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Solder |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2007193-1 |
2007193-1
Specifications
Detailed Description
Enhance your network connectivity with our high-performance SFP+ 1x1 Cage Assembly for PCI applications. Designed for seamless integration with a termination method of Through Hole - Solder, this assembly guarantees reliable connections. With a data rate of 16 Gb/s and a port matrix configuration of 1 x 1, it offers optimal speed and efficiency. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, this Cage Assembly is a must-have for high-speed IO connectors. Upgrade your systems with this premium quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

