| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007251-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage |
| SKU: | AMP2007251-1 |
2007251-1
Specifications
Detailed Description
Enhance your network connectivity with our SFP+ 1x6 Cage Assembly. Designed for high-speed data transmission at 16 Gb/s, this assembly features a through-hole press-fit termination method for secure installation. With six ports in a 1x6 matrix configuration, it offers versatile connectivity options. Operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this RoHS-compliant cage assembly is perfect for demanding industrial environments. Upgrade your networking setup with this essential component for SFP/SFP+/zSFP+ applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2018002-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||


