2007417-5

Heilind Number:AMP2007417-5
Manufacturer:TE Connectivity
Manufacturer Number:2007417-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+assy 2x2 gasket 4 LP Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007417-5
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:4
Number of Positions:80
Data Rate:16 Gb/s
Port Matrix Configuration:2 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2007417-5

Detailed Description

Enhance your networking setup with the SFP+assy 2x2 gasket 4 LP Sn, a high-performance solution designed for seamless data transmission. Featuring a Through Hole - Press-Fit termination method and a compact pitch of .8mm/.032", this assembly offers reliable connectivity in any environment. With four ports and 80 positions, it accommodates multiple connections with ease. Operating at a blazing fast data rate of 16 Gb/s, it ensures efficient performance for your network. The 2 x 2 port matrix configuration optimizes space utilization, while the wide operating temperature range of -55 to 105°C/-67 to 221°F guarantees durability. RoHS compliant and part of the SFP/SFP+/zSFP+ product line, this cage assembly with integrated connector is a versatile and essential component for high-speed connectivity applications. Elevate your networking infrastructure with this cutting-edge solution.