2007464-2

Heilind Number:AMP2007464-2
Manufacturer:TE Connectivity
Manufacturer Number:2007464-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ 1x1 Cage Assy, PF,with Heatsink

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007464-2
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2007464-2

Detailed Description

Elevate your network connectivity with the SFP+ 1x1 Cage Assembly. This high-performance component features a Press-Fit termination method, ensuring secure and reliable installation. With a data rate of 16 Gb/s, it delivers seamless transmission for demanding applications. The innovative design includes a built-in heatsink, effectively dissipating heat for optimal performance. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is suitable for diverse environments. Its PCB mounting style further enhances stability. Compliant with RoHS standards, it's not just efficient but also environmentally friendly. Upgrade to the SFP+ 1x1 Cage Assembly for exceptional connectivity solutions.