| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007464-3 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2007464-3 |
2007464-3
Specifications
Detailed Description
Enhance your high-speed networking setup with our SFP+ 1x1 Cage Assembly. This assembly, featuring a Press-Fit termination method, boasts a single port and a data rate of 16 Gb/s, ensuring seamless connectivity for your devices. With an operating temperature range of -55 to 105°C (-67 to 221°F), it offers reliability in diverse environmental conditions. The included heatsink provides optimal thermal management, while the Through Hole mounting style facilitates easy installation on PCBs. RoHS compliant and designed for SFP/SFP+/zSFP+ compatibility, this assembly is a must-have for high-performance applications in the digital realm. Elevate your connectivity experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

