| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007514-2 |
| Amperage: | 1 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Package Quantity: | 35 |
| Number of Positions: | 80 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Boardlock |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5283 |
| Number of Dual Positions: | 40 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Parallel |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Card Slot Depth: | .3 in, 7.62 mm |
| Daughter Board Thickness: | .054 - .07 in, 1.37 - 1.78 mm |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 2007514-2 |
| SKU: | AMP2007514-2 |
2007514-2
Specifications
Detailed Description
Easily connect circuitry with precision using this AMP .050C/L CEC 40 DUAL POS board-to-board connector. With a vertical mount orientation, it features 80 positions in a space-saving design. The housing, made of durable high-temperature thermoplastic in a sleek brown color, ensures reliable performance. Each of the 40 dual positions offers a secure socket contact, plated with gold for optimal conductivity. Suitable for signal applications, this connector is wave solder capable to 260°C, meeting lead-free solder process requirements. Its boardlock PCB retention system and nickel underplating guarantee stability and longevity. RoHS compliant, it adheres to strict environmental standards, making it ideal for various electronic projects. Packaged in a box for convenience, this connector is a vital component for efficient board-to-board connections in your setup.

