| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007538-6 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 2 |
| Number of Positions: | 40 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2007538-6 |
2007538-6
Specifications
Detailed Description
Enhance your high-speed connectivity with the SFP+assy2x1 Gasket Inner Lp Sn, a cutting-edge solution for data transmission. This assembly features a Through Hole - Press-Fit termination method, ensuring secure and reliable connections. With a pitch of .8mm (.032 in) and 40 positions, it supports high-speed data rates of up to 16 Gb/s. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is ideal for demanding environments. Designed for PCB mounting, this Cage Assembly with Integrated Connector is RoHS compliant, guaranteeing its environmental sustainability. Explore the future of connectivity with this essential component.

