| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2008570-3 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 239 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2008570-3 |
| SKU: | AMP2008570-3 |
2008570-3
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK Connector, a versatile solution for power applications. With a housing made of durable Nylon GF in sleek black, this single-row connector features three socket contacts for reliable crimp termination. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Suitable for cable mount installation, it offers a pitch of 3mm (.118 in) and can handle up to 250V AC/DC. With an operating temperature range of -40 to 105°C (-40 to 221°F), it's ideal for a wide range of environments. Packaged in quantities of 4000, it's perfect for high-volume projects. RoHS compliant and designed for wire-to-board connection, this connector is a must-have for appliances and other power applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2008570-2 | ![]() | |
| TE Connectivity 2008571-3 | ![]() |


