202799-2

CNTR FASTENER PLUG BLOCK,160P

Easily secure and organize your power connections with our CNTR FASTENER PLUG BLOCK. This essential component, part of the AMP M Series, features a durable Phenolic GF housing in sleek black. With 160 pin contact positions, it ensures reliable connectivity for industrial applications. Designed for panel mounting with screw features, it offers convenient installation. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. With an operating temperature range of -55 to 150°C (-67 to 302°F), it's suitable for various environments. Each package contains one plug block, making it a versatile solution for cable-to-cable and cable-to-panel connections. Trust in its quality and RoHS compliance for efficient power management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 202799-2
Series:AMP M Series
Housing Material:Phenolic GF
Mount Type:Panel
Contact Type:Pin
Package Quantity:1
Number of Positions:160
Housing Color:Black
GPL:231
Packaging:Bag
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Panel Mount:With
Connector Height:2.75 in, 69.85 mm
Panel Mount Type:Screw Mount
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5002
Connector Length:114.93 mm, 4.525 in
Connector System:Cable-to-Cable, Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Connector Width:1.826 in, 46.38 mm
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:202799-2
SKU: AMP202799-2
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: