| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029059-2 |
| Housing Material: | Nylon 66 GF20 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 9 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .07 in, 1.78 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | .213 in, 5.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .383 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2029059-2 |
| SKU: | AMP2029059-2 |
2029059-2
Specifications
Detailed Description
Elevate your power connectivity with this high-quality board mount termination header, designed for robust performance in demanding environments. Featuring CSA and UL standards compliance, it guarantees safety and reliability. The housing, made of durable Nylon 66 GF20, ensures longevity, while its natural color adds a sleek touch. With two rows and a pitch of 4.2mm, it offers efficient power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various applications. The header's vertical mount orientation and boardlock PCB retention make installation easy and secure. Its compact design, with a connector height of 12.8mm, is ideal for space-constrained setups. Tin-plated contact mating areas ensure optimal conductivity, while a 600V voltage rating and 9A contact amperage support high-power applications. Whether for appliances or industrial machinery, this header is a dependable solution. RoHS compliant and with UL 94V-0 flammability rating, it meets stringent industry standards for environmental and safety performance. Upgrade your power connections with this premium board mount header, a essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2015 | E-14-015945 (xml) - Product improvement. Change the resin material to glass fiber filled material to improve the soldering performance. | N/A | |||

