| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029361-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Panel Thickness: | .03 - .09 in |
| Contact Amperage: | 12 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 14.73 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 33.02 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 7.62 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .25 in, 3.3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2029361-1 |
| SKU: | AMP2029361-1 |
2029361-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Power Connector, a versatile essential for your electrical projects. This UL-standardized connector features a durable Nylon housing in a natural color, suitable for board mount installation with a through-hole solder termination method. With a pitch of 6.35 mm (.25 in) and a high voltage rating of 600 V AC, it ensures reliable power transmission. The socket-type contact layout with 5 positions and a contact amperage of 12 A is ideal for power circuit applications. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it offers dependable performance in various environments. The connector's vertical mount orientation and locking tab mating retention type ensure secure connections. Its pre-tin contact mating area plating and UL 94V-2 material flammability standard compliance guarantee safety and longevity. Perfect for appliances and other electronic devices, this header connector is VDE tested and RoHS compliant, meeting international quality standards. With a connector length of 33.02 mm and width of 7.62 mm, it provides easy wire-to-board connectivity. Whether for professional applications or DIY projects, the Universal MATE-N-LOK Power Connector delivers efficiency and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586866-1 | ![]() |


