| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029451-1 |
| Series: | Universal MATE-N-LOK |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Contact Amperage: | 7.2 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 2029451-1 |
| SKU: | AMP2029451-1 |
2029451-1
Specifications
Detailed Description
Experience seamless power connectivity with our Universal MATE-N-LOK Series 2-Row Board Mount Connector. Designed for solder termination, this connector ensures reliable performance in various applications. With a pitch of 6.35mm (.25 in) and a contact amperage of 7.2A, it offers efficient power transmission. The natural housing color complements any setup, while the vertical mount orientation saves space. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is ideal for power circuit applications. Its pre-tin contact mating area plating and with mating retention feature guarantee secure connections. Perfect for wire-to-board setups, this RoHS-compliant connector is a must-have for any power system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586176-1 | ![]() | |
| TE Connectivity 1586682-3 | ![]() | |
| TE Connectivity 643423-1 | ![]() |


