| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2041612-1 |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 100 |
| Number of Positions: | 98 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11 mm, .433 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .23 in, 5.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 2041612-1 |
| SKU: | AMP2041612-1 |
2041612-1
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality PCI-E Card Edge. Featuring 98 positions in a vertical, DIP configuration with a slim housing, this connector is designed for efficient board mounting with through-hole solder termination. Crafted from durable LCP GF30 housing material in a sleek white finish, it ensures reliable performance in various environments, with an operating temperature range of -40 to 85°C. Compliant with lead-free solder processes and RoHS standards, it offers peace of mind for environmentally conscious applications. With gold flash contact plating for optimal signal transmission and tin-plated PCB contacts, this connector guarantees secure and efficient data transfer. Perfect for PCI Express II bus systems, it's a must-have component for your board-to-board connectivity needs. Each package includes 100 connectors, conveniently housed in a tray for easy storage and handling. Elevate your circuitry with this essential connector, ideal for a wide range of electronic devices and systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


