| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2041612-2 |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 100 |
| Number of Positions: | 98 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11 mm, .433 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .23 in, 5.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 2041612-2 |
| SKU: | AMP2041612-2 |
2041612-2
Specifications
Detailed Description
Enhance your PCB connectivity with this PCI-E Card Edge featuring 98 positions for seamless signal transmission. Designed for vertical board mounting with a slim profile, it ensures efficient data and device connectivity in various applications. The housing, made of durable LCP GF30, offers reliable performance in demanding environments. With through-hole solder termination and gold-plated phosphor bronze contacts, this connector guarantees secure and stable connections. Operating within a wide temperature range, from -40 to 85°C (-40 to 185°F), it's ideal for diverse industrial settings. RoHS compliant and designed for PCI Express bus systems, it meets high standards of quality and environmental responsibility. Packaged in trays for convenient handling, this connector is a versatile solution for your board-to-board PCB connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


