| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2041612-4 |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 60 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11 mm, .433 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .23 in, 5.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 2041612-4 |
| SKU: | AMP2041612-4 |
2041612-4
Specifications
Detailed Description
Enhance your PCB connectivity with this PCI-E Card Edge featuring 164 vertical DIP slots in a slim housing design. Crafted from durable LCP GF30 housing material, it ensures reliable performance even in demanding environments. With through-hole solder termination and gold flash plating, it guarantees secure and efficient signal transmission. Operating in a wide temperature range of -40 to 85°C, this connector is suitable for various applications. RoHS compliant and lead-free solder capable, it prioritizes environmental responsibility without compromising functionality. Perfect for board-to-board connections in PCI Express II systems, this connector offers seamless integration and optimal performance. Elevate your connectivity solutions with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


