2041612-7

PCI-E Card Edge,164P,Vertical,DIP,SLIM

Easily integrate high-speed data connections with this PCI-E Card Edge connector. Featuring a slim design for space efficiency, it offers 164 vertical pins with a 1mm pitch for seamless board mounting. The white housing blends seamlessly into your system, while its durable construction ensures reliable performance in harsh environments, with an operating temperature range of -40 to 85°C (-40 to 185°F). Ideal for signal applications, this connector is lead-free and complies with RoHS standards, making it a sustainable choice for your projects. With a compact size of 11mm in height and 5.8mm in width, it's perfect for board-to-board connections in various electronic devices. Terminating to a printed circuit board with ease, its 100µin plating thickness guarantees efficient signal transmission. The absence of ejectors allows for straightforward installation, while the lack of sealability ensures compatibility with a wide range of applications. Trust in this high-quality connector for seamless data connectivity in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041612-7
Mount Type:Board Mount
Pitch:.039 in, 1 mm
Housing Color:White
Mount Orientation:Vertical
GPL:144
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating Thickness:100 µin
Connector Height:11 mm, .433 in
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector System:Board to Board
ECCN:EAR99
Connector Width:.228 in, 5.8 mm
Termination Post Tail Length:.059 in, 1.5 mm
Ejector:Without
Part Aliases:2041612-7
SKU: AMP2041612-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: