| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204505-1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 44 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-266F |
| SKU: | AMP204505-1 |
204505-1
Specifications
Detailed Description
The AMPLIMITE Assembly features a standard 90° plug design with 44 contacts, ideal for signal circuit applications in Aerospace Defense & Marine environments. With a pitch of 2.29mm (.09 inches) and a shell size 3, it ensures secure connections. The contact pins are plated with Cadmium for enhanced durability, while the steel shell construction guarantees robust performance. Operating within a wide temperature range of -50 to 125°C (-22 to 257°F), this connector is reliable in harsh conditions. It is designed for cable-to-cable connection with crimp snap-in contact style, suitable for wire and cable termination. The inclusion of a stainless steel retainer clip ensures secure mating. This assembly, also known by part alias M24308/4-266F, is a dependable choice for demanding applications requiring high-quality connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658622-2 | 64 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1-770253-0 | UMNLII SOK PTPPHBZ LP LF 24-18 | ![]() |
| TE Connectivity 1-770985-0 | MINI UMNL PIN 26-22AWG AU LP | ![]() |
| TE Connectivity 1658608-1 | 37 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658612-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| TE Connectivity 207446-3 | SEALING CAP ASSY,SZ 23,CPC | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 3-641190-3 | 03P MTA100 CONN ASSY RED LF | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| TE Connectivity 52263-1 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| TE Connectivity 794001-2 | MR RECPT AU PHBZ LP 26-24 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/28/2025 | P-25-028081 - Adding Additional Raw Material source. Adding an additional raw material source for Amplimite retention clips to increase capacity and improve lead times | Download | |||


