| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205714-7 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Plug |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Pitch: | 2.77 mm |
| Number of Positions: | 37 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP205714-7 |
205714-7
Specifications
Detailed Description
Introducing the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your board-mounting needs. With a rugged full metal shell and UL 94V-0 compliance, this connector ensures both durability and safety. Featuring 37 gold-plated contacts in a 2-row configuration, it offers reliable connectivity with a 6A amperage rating. The 2.77mm pitch and standard profile make it easy to integrate into your designs. RoHS compliant and meeting UL E28476 standards, this connector is ideal for applications requiring quality and performance assurance. Packaged in a convenient tube, it's ready for efficient installation. Upgrade your connectivity with the AMPLIMITE HD-20.

