2057159-1

Heilind Number:AMP2057159-1
Manufacturer:TE Connectivity
Manufacturer Number:2057159-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ 1x1 Cage Assy, Press-Fit, 20 Pin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057159-1
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2057159-1

Detailed Description

Enhance your network connectivity with our SFP+ 1x1 Cage Assembly. This Press-Fit component features a high-speed 20-pin design, ideal for data rates up to 16 Gb/s. With a single port configuration and reliable Through Hole mounting, it ensures secure and efficient performance. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's a versatile solution for demanding environments. RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, this Cage Assembly guarantees quality and compliance in every connection. Upgrade your systems with this essential component for seamless high-speed data transfer.