Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Receptacle, designed for high-performance applications. Featuring a robust full metal shell construction, this connector ensures durable and reliable connection in demanding environments. With two rows of nine gold flash-plated contacts, it offers superior conductivity for signal transmission. Its standard profile and tube packaging make it easy to integrate into your system. Rest assured of its quality and compliance with RoHS standards. Upgrade your setup with this essential component for seamless data transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205734-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold Flash
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
SKU: AMP205734-4
Shell Material:Carbon Steel
Post Size:.64 mm / .025 in
Shell Plating Material:Zinc
Shield Material:Steel
Shield Plating Material:Tin
Plastic:No
Insert Material:Polyamide, GV
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Square
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):2.36 mm / .125 in / 3.18 mm / .093 in
Housing Material:Polyester GF
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Insert Flammability Rating:UL 94V-0
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Mounting Hole Diameter:3.05 mm / .12 in
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
PCB Mounting Style:Through Hole
PCB Mount Retention:Without
Panel Mount Feature:Without
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.427 in / 10.85 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download