2057555-1

Heilind Number:AMP2057555-1
Manufacturer:TE Connectivity
Manufacturer Number:2057555-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x2 Cage Assemby

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057555-1
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2057555-1

Detailed Description

Elevate your network connectivity with our SFP+ Enhanced 1x2 Cage Assembly. This high-speed component, designed for Through Hole - Press-Fit termination, features two ports with a data rate of 16 Gb/s. With a rugged operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse environments. Ideal for SFP/SFP+/zSFP+ applications, this RoHS-compliant cage is a crucial asset for efficient data transmission. Upgrade your setup today with this essential connector.