| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206038-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 7.5 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 28 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 250 VDC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Number of Positions: | 28 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP206038-1 |
206038-1
Specifications
Detailed Description
Enhance your connectivity with our CPC Receptacle Assembly in Size 17-28. Designed for optimal performance, this black housing unit, part of the AMP CPC series, meets stringent UL 94V-0 standards for fire safety. With a current rating of 7.5 A and a voltage capacity of 250 VDC, it ensures reliable power transmission. Featuring a female gender and straight body orientation, it offers seamless integration into your panel setup. Constructed from durable thermoplastic, it guarantees longevity even in harsh conditions, with an operating temperature range of -55 to 105°C (-67 to 221°F). With 28 contacts, this panel mount assembly, with socket contact type, is perfect for high-density applications. Rest assured of its environmental compliance, as it is RoHS certified. Elevate your connectivity solutions with this essential housing unit from our Circular Power Connectors range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-35559-1 | TERMINAL,PIDG SPD 16-14 6 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205209-7 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 205840-3 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 205842-1 | CPC PLUG ASSEMBLY SIZE 23-63 | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 207467-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 641945-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity 66504-9 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266602 - Material harmonization. the CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 01/31/2018 | E-17-010382 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. | Download | |||


