206071-1

Heilind Number:AMP206071-1
Manufacturer:TE Connectivity
Manufacturer Number:206071-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SZ 22, SOCKET, NON-MAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 206071-1
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Copper
Contact Size:22
Contact Type:Socket
Contact Amperage:5 A
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Copper
Contact Mating Area Plating Thickness:50 µin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.08 - .4 mm², 22 - 28 AWG
Connector Product Type:Contact
Contact Style:Standard
Non Magnetic:Yes
Post Diameter:.062 mm, 1.57 in
Insulation Diameter:.054 mm, 1.38 in
High Current:No
Part Aliases:206071-1
SKU:AMP206071-1

Detailed Description

Enhance your connectivity with this SZ 22 Socket, a reliable component designed for non-magnetic applications. Perfect for signal transmission, this contact features a durable copper alloy construction with gold plating for optimal conductivity. Suitable for wire sizes ranging from 22 to 28 AWG, it ensures secure crimp termination. Operating flawlessly in extreme temperatures from -55 to 125°C (-67 to 257°F), it is ideal for aerospace, defense, and marine industries. RoHS compliant and meticulously engineered, this contact guarantees high performance in demanding environments. Upgrade your system with this essential component for seamless and efficient connectivity.