| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2069391-2 |
| Series: | AMPMODU VP |
| Amperage: | 1 A |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Number of Positions: | 1 |
| GPL: | 001 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4029 |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Part Aliases: | 2069391-2 |
| SKU: | AMP2069391-2 |
2069391-2
Specifications
Detailed Description
Enhance your power and signal connections with our AMPMODU VP series Crimp Wire Contact. Perfect for board mount applications, this gold-plated pin contact ensures reliable conductivity in industrial environments. With a 1A amperage rating and compatibility with 28-26 AWG wire sizes, it offers versatility in wire-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a durable solution for various circuit applications. RoHS compliant and available in reel packaging, this connector is the ideal choice for your electronic assembly needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266357-1 | ![]() | |
| TE Connectivity 2266357-2 | ![]() | |
| TE Connectivity 7-2266357-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


