| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207292-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 13 A |
| Gender: | Male |
| Housing Material: | PA 6.6 GF |
| Number of Contacts: | 16 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP207292-1 |
207292-1
Specifications
Detailed Description
Enhance your power connectivity with our CPC Receptacle Assembly in Size 17-16. Designed for optimal performance, this male connector features a durable black housing made of UL 94V-0 rated PA 6.6 GF material. With 16 pin contacts and a voltage rating of 250 VDC, it ensures reliable power transmission. The panel mount configuration and through-hole solder termination method offer easy installation. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Compliant with RoHS standards, it guarantees environmentally friendly manufacturing practices. Trust in our Circular Power Connectors for efficient and dependable power connections.

