| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207826-4 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 9 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | All Plastic |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP207826-4 |
207826-4
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Receptacle, a high-performance solution for your electronic devices. Designed for board mount assembly, this connector features 9 gold-plated contacts, ensuring reliable signal transmission with a current rating of 6A. With UL E28476 and UL 94V-0 certifications, it guarantees safety and quality. The All Plastic shell construction offers durability, while the 2-row, 2.74mm pitch design optimizes space utilization on your PCB. RoHS compliant and packaged in a convenient tube, it's a perfect choice for demanding applications in various industries.

