| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208062-8 |
| Series: | AMP Metrimate |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 52 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 36 |
| Housing Color: | Black, Red |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Connector Height: | .65 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization Slot |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Bus Bar |
| Product Code: | 7966 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 3.744 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.3 in |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Bus Configuration: | Split |
| Connector Configuration: | Square Grid |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 208062-8 |
| SKU: | AMP208062-8 |
208062-8
Specifications
Detailed Description
Enhance your connectivity with this high-performance PIN ASSY from the AMP Metrimate series, meeting stringent CSA and UL standards for reliability. Featuring a 36-position receptacle assembly with .197-inch pitch, it offers secure housing in durable thermoplastic material with UL 94V-0 flammability rating. With a voltage rating of 600 V AC/DC and contact amperage of 7.5 A, it ensures efficient power transmission. The black and red color-coded housing, along with a locking tab mating retention system, guarantees easy and secure installation. Tested for industrial use with an operating temperature range of -55 to 130°C, this connector is ideal for signal transmission in demanding environments. Its Wire to Board connector system, along with compliance to RoHS, VDE, and UL standards, makes it a versatile and eco-friendly solution for various applications. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/03/2025 | PCN-25-237425 - End of Life. LTB 6/30/2025 | Download | |||
| 12/31/2020 | E-20-008807 - Product Improvement. -The base housing is being modified to add extra clearance between the base housing and other components internal to the connector. | Download | |||
| 11/01/2019 | E-19-006184 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||


