| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2085945-6 |
| Series: | QSFP/QSFP+ |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 2 |
| Data Interface: | QSFP+ |
| Number of Positions: | 76 |
| Data Rate: | 14 Gb/s |
| Application: | Standard |
| GPL: | K71 |
| Port Matrix Configuration: | 2 x 1 |
| Tail Length: | .08 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Tin |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J553 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly with Integrated Connector |
| ECCN: | EAR99 |
| Cage Type: | Stacked |
| Lightpipe Configuraton: | Inner Left Indicator Down |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2085945-6 |
| SKU: | AMP2085945-6 |
2085945-6
| Heilind Number: | AMP2085945-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2085945-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed data transmission capabilities with this QSFP+ Assembly. Featuring a compact 2x1 configuration, it ensures efficient board mounting with a termination method of Through Hole - Press-Fit. With a data rate of 14 Gb/s, this assembly is ideal for standard applications, meeting UL 94V-0 material flammability standards for safety. Each package includes a Box & Tray for convenient storage, and the operating temperature range of -55 to 105°C ensures reliable performance in various environments. Gold plating on contact mating areas and printed circuit boards guarantees optimal signal conductivity, while the inclusion of an elastomeric gasket provides EMI and RFI protection. This assembly, compliant with RoHS standards, is a crucial component for modern connectivity solutions.

