| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098250-1 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | 18 AWG, .8 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Pin |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2098250-1 |
2098250-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Pin Contact, expertly crafted for durability and performance. With a gold-plated finish, it ensures optimal conductivity, while its tin contact plating offers corrosion resistance. Suitable for automotive, truck, bus, and off-road applications, this contact is designed for a precise 18 AWG wire crimp termination. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it guarantees reliability even in extreme conditions. The F-Crimp type and Clean Body locking feature provide secure attachment, making it a dependable choice for various connectivity needs. Rest assured, this RoHS-compliant component meets stringent environmental standards, offering peace of mind along with exceptional functionality. Upgrade your connectors with this essential component, delivering 13A of power with efficiency and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2098253-1 | SOCKET CONTACT ASSY GOLD PLATED | ![]() |
| TE Connectivity 776534-1 | AS 16, 2P CAP ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 776536-1 | AS 16, 4P CAP ASSY, RD, KEY 1 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151617-1 | TE Connectivity 2098250-1 Application Tooling | ![]() |
| TE Connectivity 2151617-2 | TE Connectivity 2098250-1 Application Tooling | ![]() |
| TE Connectivity 7-2151617-7 | TE Connectivity 2098250-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2098250-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||


