| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098891-2 |
| Color: | Black |
| Series: | LEAVYSEAL |
| Accessory Type: | Alignment Plate |
| Body Material: | PBT GF |
| Package Quantity: | 1 |
| Number of Positions: | 39, 62 |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J541 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2098891-2 |
| SKU: | AMP2098891-2 |
2098891-2
Specifications
Detailed Description
Enhance the reliability and performance of your automotive connectors with our Alignment Plate. Designed for seamless wire-to-wire connections, this essential accessory boasts a durable PBT GF construction and meets stringent UL 94-HB flammability standards. With 62 positions for the LEAVYSEAL series and 39 for optimal functionality, it ensures precise alignment and secure contact. Operating efficiently in a wide temperature range from -40 to 140°C (-40 to 284°F), it's ideal for industrial and commercial transportation applications. Compliant with RoHS standards, this accessory prioritizes environmental responsibility. Elevate your connector system with this high-quality component, guaranteeing long-lasting, high-performance connections.

