| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102092-2 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Body Orientation: | Straight |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .06 in, 1.6 mm |
| Number of Positions: | 60 |
| Mount Orientation: | Vertical |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 10 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Guide Location: | Center |
| Part Aliases: | 2102092-2 |
| SKU: | AMP2102092-2 |
2102092-2
Specifications
Detailed Description
Introducing the Fortis Zd 2Pr 10Col Vert End Mod Assy, a high-performance connector designed for aerospace, defense, and marine applications. This straight orientation receptacle features 60 contacts in 6 rows, ensuring reliable connectivity in demanding environments. With a 1.5 A amperage and .075 mm pitch, it meets stringent performance requirements. The vertical mount orientation and board-to-board configuration make it ideal for backplane connections. RoHS compliant and designed for easy PCB termination, this connector guarantees quality and durability in mission-critical operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103361-3 | 05 MODII HDR SRRA SHRD .100CL | ![]() |
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 2102081-2 | Fortis Zd 2Pr 10Col R/A Full Shroud Assy | ![]() |
| TE Connectivity 5-104652-2 | 20 50/50 GRID DRST SFMNT RCPT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/12/2024 | P-24-027042 - Supplier Process Change. TE Connectivity is approving a new plating bath process for Fortis contacts. This is a supplier process change only, the plating composition and specifications remain the same, there are no part or material changes and no form, fit or function changes. | Download | |||


