| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102438-2 |
| Connector Type: | Connector Assembly |
| Number of Contacts: | 90 |
| Mount Type: | Board Mount |
| Number of Positions: | 90 |
| Product: | Rack & Panel Connectors |
| SKU: | AMP2102438-2 |
2102438-2
Specifications
Detailed Description
Enhance signal transmission in your electronic systems with the FORTIS LRM Vertical Module. This high-performance connector assembly features a differential pair design, ensuring optimal data integrity. With a tin-lead finish, it offers reliable conductivity and durability. Boasting 90 contacts, it facilitates seamless board-to-board connections. Its board mount design and 90 positions make it ideal for various applications. From Rack & Panel Connectors, this component guarantees quality and compliance with RoHS standards. Upgrade your connectivity solutions with this essential connector for superior performance.

