| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102444-1 |
| Series: | Fortis LRM |
| Connector Type: | Connector Assembly |
| Number of Contacts: | 5 |
| Mount Type: | Board Mount |
| Number of Positions: | 5 |
| Product: | Rack & Panel Connectors |
| SKU: | AMP2102444-1 |
2102444-1
Specifications
Detailed Description
Introducing the FORTIS LRM Right Angle Module, designed for seamless connectivity in UPM applications. This innovative connector assembly boasts a total of 5 contacts, guaranteeing reliable data transfer. With its board mount design and 5 positions, it offers versatility and ease of installation. A vital component in the Fortis LRM series, it ensures optimal performance in demanding environments. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Trust in its quality, as it is part of our extensive range of rack & panel connectors.

