| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103181-3 |
| Color: | Gray |
| Series: | HVA 280 |
| Accessory Type: | Other |
| Body Material: | PA GF |
| Package Quantity: | 1 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2103181-3 |
| SKU: | AMP2103181-3 |
2103181-3
Specifications
Detailed Description
Enhance the security of your automotive connections with this Cable Seal Retainer, designed for Size C HVA280-2PI XE assemblies. Crafted in a sleek gray hue, this essential accessory ensures reliable performance in a range of operating temperatures, from -40 to 125°C (-40 to 257°F). Compliant with RoHS regulations, its body material of PA GF guarantees durability and safety. With UL 94-HB flammability standard certification, this retainer is ideal for automotive applications. Indispensable for wire-to-wire connections, this product comes in a convenient package quantity of 1, offering both convenience and quality assurance. Upgrade your automotive connector accessories with this essential component, perfect for various lead-free solder processes.

