| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106124-2 |
| Series: | SlimSeal Standard Connectors |
| Contact Plating: | Tin |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 400 V AC, 400 V DC |
| Diameter: | 1.7 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Socket |
| Part Aliases: | 2106124-2 |
| SKU: | AMP2106124-2 |
2106124-2
Specifications
Detailed Description
Enhance your industrial connections with our Contact Tab, featuring a standard length and reliable tin plating for optimal conductivity. Part of the SlimSeal Standard Connectors series, this component is designed for seamless integration into your systems. With a pitch of 3.5 mm (.138 in) and a high voltage rating of 400 V AC/DC, it ensures robust performance in various applications. The contact's durable construction, with a 1.7 diameter, is ideal for use with discrete wire cable types. With a contact amperage of 5A and a temperature range of -40 to 105°C (-40 to 221°F), it guarantees efficient operation even in challenging environments. Its black housing color adds a sleek finish, while its sealable design provides extra protection. The contact is a socket style, suitable for wire-to-wire connections, and is fully compliant with RoHS regulations for environmental responsibility. Upgrade your lighting connectors and accessories with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063957-2 | TE Connectivity 2106124-2 Application Tooling | ![]() |
| TE Connectivity 2151651-1 | TE Connectivity 2106124-2 Application Tooling | ![]() |
| TE Connectivity 2151651-2 | TE Connectivity 2106124-2 Application Tooling | ![]() |
| TE Connectivity 7-2151651-7 | TE Connectivity 2106124-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2106124-2 Application Tooling | ![]() |
| TE Connectivity 7-2151651-1 | TE Connectivity 2106124-2 Application Tooling | ![]() |
| TE Connectivity 7-2151651-2 | TE Connectivity 2106124-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2106136-4 | ![]() | |
| TE Connectivity 2154852-1 | ![]() |


