| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106135-2 |
| Color: | Black |
| Series: | SlimSeal Standard Connectors |
| Gender: | Plug |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 400 V AC, 400 V DC |
| Plug/Socket: | Plug |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Contact Style: | Socket |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 2106135-2 |
| SKU: | AMP2106135-2 |
2106135-2
Specifications
Detailed Description
Enhance your connectivity with this meticulously crafted Assembly, Free Hanging Plug. Designed for the SLC series, this 2-position plug in sleek black is a versatile solution for various applications. With a pitch of 3.5mm (.138 in) and meeting UL 94V-0 standards, it ensures reliable performance even in demanding environments. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it offers durability and resilience. Suitable for discrete wire cable types, it can handle a contact amperage of 5A at voltages up to 400V AC/DC. Its industrial-grade construction, with the ability to be sealed, makes it ideal for a wide range of industrial and commercial settings. Terminate wires and cables effortlessly with this Connector, a key component in the SlimSeal Standard Connectors series, offering seamless wire-to-wire connectivity. Compliant with RoHS regulations, this Connector is not only high-performing but also environmentally friendly, making it a top choice in the realm of Lighting Connectors and Accessories. Elevate your connectivity experience with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 2238020-1 | VAL-U-LOK PIN BR TN 24-18 LP | ![]() |
| TE Connectivity 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 794189-1 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| TE Connectivity 794772-2 | 02P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |


