| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211149-1 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 25 |
| Number of Rows: | 5 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Pin |
| Row Spacing: | .173 in, 4.39 mm |
| Number of Positions: | 25 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 CSA,UL |
| SKU: | AMP211149-1 |
211149-1
Specifications
Detailed Description
Easily connect and secure your power and signal circuits with this 25-position Metrimate housing. Designed for reliability, it meets UL 94V-0 and CSA standards, ensuring safe operation. The black polyester construction offers durability, while the 5.08mm pitch and 4.39mm row spacing provide efficient connectivity. With a wide operating temperature range from -55 to 130°C (-67 to 266°F), it's suitable for various environments. Perfect for heavy-duty applications, this receptacle housing is RoHS compliant, making it an environmentally conscious choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640724-0 | 15P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 193844-1 | PIN ASSY. 14 AWG | ![]() |
| TE Connectivity 2-794953-0 | 20P PM PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 201568-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity 201570-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 211150-1 | METRIMATE SKT HSG 25P | ![]() |
| TE Connectivity 211159-1 | PIN CONTACT ASSY | ![]() |
| TE Connectivity 213427-1 | RECPT HSG,3PWR,12 SGNL,METRI | ![]() |
| TE Connectivity 213500-1 | RECPT HSG,8 POWER,METRIMATE | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 5205732-1 | CLAMSHELL ASSEMBLY,SIZE 5 | ![]() |
| TE Connectivity 66102-8 | III+ PIN,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


