| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211398-4 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211398-4 |
211398-4
| Heilind Number: | AMP211398-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 211398-4 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily install our CPC receptacle, designed for efficient power connectivity. With a compact size 13 housing, this straight-panel mount connector features seven contacts for seamless socket connection. Crafted from durable black nylon, it meets UL 94V-0 flammability standards, ensuring safety and reliability. Suitable for high voltage applications up to 600 V DC, it guarantees optimal performance in temperatures ranging from -55 to 105 °C (-67 to 221 °F). Perfect for industrial use, this all-plastic housing is RoHS compliant, making it environmentally friendly. Trust our Circular Power Connectors for seamless power distribution in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206426-1 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 211102-1 | CPC RECEPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 211103-1 | CPC RECPT ASSEMBLY 17-14 | ![]() |
| TE Connectivity 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 5745908-2 | PLUG ASSY,15P,HDP-20,CN | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| TE Connectivity 66504-9 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity W23-X1A1G-3 | W23-X1A1G-3=W23/W31 | ![]() |
| TE Connectivity 745508-6 | FERRULE SPLIT RING, HD | ![]() |
| TE Connectivity 745508-8 | FERRULE SPLIT RING, HD | ![]() |
| TE Connectivity NB14912001 | NB14912001 DWP-125-3/4-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 09/23/2022 | PCN-22-136475 - Revision Change. The revision letter of the parts on this notice are changing. No physical changes are being made to the parts, The parts on this notice are on the same production drawing as parts which are undergoing a physical change. | Download | |||
| 06/30/2019 | E-18-019499 - Product Improvement. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent than ink as well as environmentally friendly. | Download | |||
| 08/15/2012 | E-12-008765 - Replace molded in AMP logo with molded in TE logo and relocate logo to be adjacent to existing molded in housing part number on flange. No changes will be made to the following housing part numbers other than a revision level change: 206036-2,-3,-5, 206043-3,-5, 206151-2,-4, 206306-2,-4, 206430-2,-4, 206705-1,-3, 206838-3,-8, 207003-7, 211398-2, 211769-3. | Download | |||


