| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211772-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 19 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Number of Positions: | 19 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211772-1 |
211772-1
Specifications
Detailed Description
Enhance your connectivity with our CPC Plug Assembly Size 23-19, a durable and high-performance male connector from the AMP CPC series. Designed for seamless integration, this assembly features 19 contacts for efficient communication. The straight body orientation and cable mount make installation a breeze, while the robust Nylon 6/6 housing ensures longevity. Meeting UL 94V-0 standards for flammability, it guarantees safety and reliability. With a voltage rating of 600 V DC and an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for a wide range of applications. Trust in this all-plastic connector for secure and efficient power transmission, backed by RoHS compliance and meticulous craftsmanship. Elevate your connectivity solutions with this essential housing component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206304-1 | SEALING BOOT, CABLE SIZE 11 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| TE Connectivity 207893-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 211770-2 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 02/21/2022 | PCN-22-129810 - Label/Marking Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: Part number, AMP, date code, Mexico laser marked on coupling ring. AMP and Mexico molded in housing. After: No laser markings on coupling ring. AMP and Mexico molded in housing. | Download | |||


