| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212609-1 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 4 |
| Pitch: | .173 in, 4.39 mm |
| Contact Type: | Pin |
| Row Spacing: | .173 in, 4.39 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Body Color: | Black |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP212609-1 |
212609-1
Specifications
Detailed Description
Easily assemble power and signal connections with this 4-position Metrimate Receptacle Housing. Designed for durability and safety, it meets UL 94V-0 standards and features a robust black polyester housing. With a pitch of 4.39mm, it accommodates four contacts in four rows, making it ideal for heavy-duty applications. The operating temperature range of -55 to 130°C ensures reliable performance in various environments. Suitable for power and signal circuit applications, this connector housing is RoHS compliant, offering peace of mind for environmentally conscious projects. Upgrade your connectivity solutions with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 170363-1 | MINI UNIVERSAL M-N-L PIN LP | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 205840-3 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 207359-1 | RECEPT HSG,3 POSN,METRIC | ![]() |
| TE Connectivity 213906-1 | CPC PLUG ASSY,SRS 6,SZ 17-10 | ![]() |
| TE Connectivity 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 66103-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |


