| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213426-1 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 15 |
| Number of Rows: | 5 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Row Spacing: | .173 in, 4.39 mm |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP213426-1 |
213426-1
| Heilind Number: | AMP213426-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 213426-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this Metrimate series plug housing. Featuring three power and twelve signal contact points in a metric configuration, this UL 94V-0 compliant connector is designed for reliability. The black polyester housing with glass fiber reinforcement ensures durability in rugged environments, while its 5.08mm pitch and 15 contact positions cater to a range of applications. Suitable for power and signal circuitry, it accommodates both printed circuit board and wire/cable terminations. Operating efficiently in temperatures ranging from -55 to 130°C (-67 to 266°F), this connector is a dependable choice for heavy-duty power applications. Rest assured of its environmental responsibility with RoHS compliance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5227079-6 | COMM BNC PLUG | ![]() |
| TE Connectivity 1-66360-2 | III+ SKT,18-14,TIN ,LP | ![]() |
| TE Connectivity 1-770902-0 | Cut Strip - MINI UMNL SOK 26-22 AWG AU | ![]() |
| TE Connectivity 1-770904-0 | Cut Strip - MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 1658610-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658613-2 | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5745173-4 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745652-2 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| TE Connectivity 66361-2 | III+ PIN,18-14,TIN-LEAD,LP | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770902-1 | Cut Strip - MINI UMNL SOCK 26-22 AWG SN | ![]() |


