| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213841-1 |
| Series: | AMP POWERBAND |
| Accessory Type: | Contact |
| Mount Type: | Straight |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC, 600 V DC |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Package Quantity: | 1500 |
| Contact Amperage: | 50 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3885 |
| Wire Size: | 5 - 8 mm², 8 - 10 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Semi-Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Test Current: | 50 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Semi-Bright |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .125 in, 3.18 mm |
| Part Aliases: | 213841-1 |
| SKU: | AMP213841-1 |
213841-1
Specifications
Detailed Description
Enhance your power connectivity with the AMP POWERBAND Contact Assembly in sleek Silver Plating. This essential component features a Straight Mount Type and Crimp Termination Method, ensuring secure and efficient performance. With a Copper contact material and 600V AC/DC voltage rating, it guarantees reliable power transmission. The 8-size Pin Contact accommodates 8-10 AWG wire sizes, making it versatile for various applications. Designed for industrial use, it meets RoHS compliance standards, offering peace of mind for environmentally conscious projects. Upgrade your power systems with this high-quality contact assembly. Is there anything else you would like to know about this product?
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-770996-2 | 12P SL 156 HSG W/TABS W/O LR | ![]() |
| TE Connectivity 1-770996-3 | 13P SL 156 HSG W/TABS W/O LR | ![]() |
| TE Connectivity 1586018-8 | 8P PM PLUG VAL-U-LOK V0 | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794954-8 | 8P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| TE Connectivity 794956-4 | VAL-U-LOK SKT PHBZ AU 22-18AWG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836124-2 | ![]() | |
| TE Connectivity 7-2836124-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


