| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213843-2 |
| Series: | AMP POWERBAND |
| Accessory Type: | Contact |
| Mount Type: | Straight |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC, 600 V DC |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Contact Amperage: | 50 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | .02 µm, 1 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3885 |
| Wire Size: | 5 - 8 mm², 8 - 10 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold Flash |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Semi-Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Test Current: | 50 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Crimp Area Plating Finish: | Semi-Bright |
| Crimp Area Plating Thickness: | .02 µm, 1 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .125 in, 3.18 mm |
| Part Aliases: | 213843-2 |
| SKU: | AMP213843-2 |
213843-2
Specifications
Detailed Description
Experience the efficiency and reliability of our POWERBAND SKT ASY,8-10,STRIP contact assembly. Designed for seamless integration in power applications, this straight-mount socket contact ensures secure crimp termination for 8-10 AWG wires. With a durable copper construction and gold flash plating, it guarantees optimal conductivity and longevity, even in harsh industrial environments. Rated for 600 V AC/DC and 50 A current, it meets stringent performance standards. This contact assembly, part of the AMP POWERBAND series, comes in a package of 1500 on a convenient reel, making it perfect for high-volume operations. RoHS compliant and suitable for wire-to-wire connections, it is a versatile solution for power connectors, battery clips, and more. Upgrade your systems with the 213843-2 for superior power transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836124-2 | ![]() | |
| TE Connectivity 7-2836124-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


